This high current choke features a wirewound design with a ferrite core, providing an inductance of 3300uH with a tolerance of 10%. It can handle a maximum DC current of 0.38A and a maximum saturation current of 0.18A. The choke's maximum DC resistance is 3.5 and its minimum self resonant frequency is 0.36M. It is designed for operation in a temperature range of -55 to 125 degrees Celsius and is available in an axial lead style with a product length of 19.81mm and a product diameter of 10.67mm.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-334K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.5Ohm |
| Minimum Self Resonant Frequency | 0.36MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.