The PS3-393K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 390uH and a tolerance of 10%. The choke can handle a maximum DC current of 1.1A and a maximum saturation current of 0.51A. The maximum DC resistance is 0.38 ohms. The lead style is axial and the product is designed for through-hole mounting. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-393K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.38Ohm |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.