The PS3-474K is a high current choke from Ohmite, featuring a wirewound design with a ferrite core. It has an inductance of 4700uH with a tolerance of 10%. The device can handle a maximum DC current of 0.34A and a maximum saturation current of 0.15A. The choke's maximum DC resistance is 4.3 ohms. It has a minimum self-resonant frequency of 0.32MHz. The PS3-474K is available in an axial lead style, with a product length of 19.81mm and a product diameter of 10.67mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-474K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.15A |
| Max DC Resistance | 4.3Ohm |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.