The PS3-562K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 56uH with a tolerance of 10%. The maximum DC current is 2.9A and the maximum saturation current is 1.4A. The choke has a minimum self resonant frequency of 2.9M and a maximum DC resistance of 0.06. It is available in an axial lead style with a product length of 19.81mm and a product diameter of 10.67mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-562K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.