The PS3-683K is a high current ferrite choke with a 680uH inductance and 10% tolerance. It has a maximum DC current of 0.89A and a maximum saturation current of 0.39A. The choke's maximum DC resistance is 0.63 ohms and its minimum self resonant frequency is 0.8MHz. It is designed for through-hole mounting with an axial lead style and has a product length of 19.81mm and a product diameter of 10.67mm. The PS3-683K operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-683K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.89A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.63Ohm |
| Minimum Self Resonant Frequency | 0.8MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.