The PS3-684K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 6800uH with a tolerance of 10%. The choke can handle a maximum DC current of 0.28A and a maximum saturation current of 0.12A. The DC resistance is maximally 6.3 ohms. The self resonant frequency is minimally 0.24MHz. The choke is available in an axial lead style and has a product length of 19.81mm and a product diameter of 10.67mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-684K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.28A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 6.3Ohm |
| Minimum Self Resonant Frequency | 0.24MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.