The PS3-822K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 82uH with a tolerance of 10%. The maximum DC current is 2.6A, and the maximum saturation current is 1.1A. The choke's maximum DC resistance is 0.073 ohms, and its minimum self resonant frequency is 2.5MHz. The PS3-822K is designed for through-hole mounting and has a product length of 19.81mm and a product diameter of 10.67mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-822K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.073Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.