The PS3-824K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 8200uH and a tolerance of 10%. The choke is designed to operate within a temperature range of -55 to 125 degrees Celsius. The lead style is axial and the product dimensions are 19.81mm in length and 10.67mm in diameter.
Checking distributor stock and pricing after the page loads.
Ohmite PS3-824K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 8.6Ohm |
| Minimum Self Resonant Frequency | 0.21MHz |
| Lead Style | Axial |
| Product Length | 19.81mm |
| Product Diameter | 10.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.