High Current Choke Wirewound 100uH 10% 1KHz Ferrite 1.6A 0.09Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
Ohmite PS4-103K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.79A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 1.1MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.