The Ohmite PS4-104K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 1000uH with a tolerance of 10%. The maximum DC current is 0.8A and the maximum saturation current is 0.87A. The choke has a minimum self resonant frequency of 0.36MHz and a maximum DC resistance of 0.844 ohms. It is available in an axial lead style with a product length of 22.86mm and a product diameter of 11.51mm. The operating temperature range is from -55 to 125 degrees Celsius.
Ohmite PS4-104K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 0.844Ohm |
| Minimum Self Resonant Frequency | 0.36MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite PS4-104K to view detailed technical specifications.
No datasheet is available for this part.