High Current Choke Wirewound 10000uH 10% 1KHz Ferrite 0.25A 7.3Ohm DCR AXL
Ohmite PS4-105K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.266A |
| Max DC Resistance | 7.3Ohm |
| Minimum Self Resonant Frequency | 0.16MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite PS4-105K to view detailed technical specifications.
No datasheet is available for this part.