This high current choke features a ferrite core and wirewound technology, with an inductance of 120uH and a tolerance of 10%. It can handle a maximum DC current of 1.6A and a maximum saturation current of 2.54A. The choke has a minimum self resonant frequency of 1M and a maximum DC resistance of 0.113 ohms. It is available in an axial lead style and has a product length of 22.86mm and a product diameter of 11.51mm. The operating temperature range is from -55 to 125 degrees Celsius.
Ohmite PS4-123K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.54A |
| Max DC Resistance | 0.113Ohm |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite PS4-123K to view detailed technical specifications.
No datasheet is available for this part.