The PS4-222K is a high current choke with a ferrite core, wirewound technology, and a 22uH inductance rating. It has a 10% tolerance and a maximum DC current of 4A. The choke's maximum DC resistance is 0.026 ohms and its minimum self-resonant frequency is 2.9MHz. The PS4-222K is designed for through-hole mounting with an axial lead style and measures 22.86mm in length and 11.51mm in diameter. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-222K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6.07A |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.