The PS4-223K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 220uH with a tolerance of 10%. The maximum DC current is 1.6A and the maximum saturation current is 1.89A. The choke has a minimum self resonant frequency of 0.74MHz. It is available in an axial lead style with a product length of 22.86mm and a product diameter of 11.51mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-223K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.89A |
| Max DC Resistance | 0.162Ohm |
| Minimum Self Resonant Frequency | 0.74MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.