The PS4-224K is a high current wirewound ferrite choke with an inductance of 2200uH and a tolerance of 10%. It can handle a maximum DC current of 0.5A and a maximum saturation current of 0.58A. The choke has a maximum DC resistance of 2 ohms and a minimum self resonant frequency of 0.27 MHz. It is available in an axial lead style and is suitable for through-hole mounting. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-224K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 2Ohm |
| Minimum Self Resonant Frequency | 0.27MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.