The PS4-332K is a high current choke with a wirewound construction and ferrite core material. It has an inductance of 33uH with a tolerance of 10%. The choke is rated for a maximum DC current of 4A and a maximum saturation current of 4.82A. The maximum DC resistance is 0.032 ohms. The minimum self resonant frequency is 2.2MHz. The choke is available in an axial lead style with a product length of 22.86mm and a product diameter of 11.51mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-332K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.82A |
| Max DC Resistance | 0.032Ohm |
| Minimum Self Resonant Frequency | 2.2MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.