The PS4-333K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 330uH with a tolerance of 10%. The choke can handle a maximum DC current of 1.6A and a maximum saturation current of 1.51A. The maximum DC resistance is 0.212 ohms. The self resonant frequency is at least 0.61MHz. The choke is available in an axial lead style with a product length of 22.86mm and a product diameter of 11.51mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-333K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.51A |
| Max DC Resistance | 0.212Ohm |
| Minimum Self Resonant Frequency | 0.61MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.