The PS4-564K is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 5600uH with a tolerance of 10%. The choke can handle a maximum DC current of 0.395A and a maximum saturation current of 0.395A. The maximum DC resistance is 3.92 ohms. The self-resonant frequency is at least 0.19MHz. The choke is available in an axial lead style and has a product length of 22.86mm and a product diameter of 11.51mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Ohmite PS4-564K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.315A |
| Maximum Saturation Current | 0.395A |
| Max DC Resistance | 3.92Ohm |
| Minimum Self Resonant Frequency | 0.19MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.