The PS4-683K is a high current choke with a ferrite core and wirewound technology. It has an inductance of 680uH and a tolerance of 10%. The choke is designed for operation at a maximum DC current of 1A and a maximum saturation current of 1.05A. The maximum DC resistance is 0.548 ohms. The self resonant frequency is at least 0.43MHz. The choke is available in an axial lead style and has a product length of 22.86mm and a product diameter of 11.51mm. It can operate over a temperature range of -55 to 125 degrees Celsius.
Ohmite PS4-683K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.548Ohm |
| Minimum Self Resonant Frequency | 0.43MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite PS4-683K to view detailed technical specifications.
No datasheet is available for this part.