The PS4-684K is a high current wirewound ferrite choke with an inductance of 6800uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum saturation current of 0.322A. The choke has a minimum self resonant frequency of 180kHz and a maximum DC resistance of 5.69 ohms. It is designed for through-hole mounting with an axial lead style and has a product length of 22.86mm and a product diameter of 11.51mm. The operating temperature range is from -55°C to 125°C.
Ohmite PS4-684K technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.322A |
| Max DC Resistance | 5.69Ohm |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.51mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite PS4-684K to view detailed technical specifications.
No datasheet is available for this part.