The QS120K is a general purpose axial inductor from Ohmite with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a tolerance of 10% and a rated current of 1.53A. The inductor has a self resonance frequency of 250 and a quality factor of 51. It is available in a through-hole package with a length of 10.41mm.
Ohmite QS120K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 1.53 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | Q |
| Quality Factor-Min (at L-nom) | 51 |
| Series | Q |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.