Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 3916, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.008 |
| Tolerance | 10 |
| Package Width | 4.039 |
| Package Height | 4.038 |
| Series | RC |
| Resistance | 330 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |