Sign in to ask questions about the Ohmite RES100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES100 technical specifications.
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RES100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
