
This 10kR wirewound variable resistor features a 10% tolerance and a maximum power dissipation of 12.5W. It is designed for panel mount applications and is available in bulk packaging. The resistor contains lead and is not RoHS compliant.
Sign in to ask questions about the Ohmite RES10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES10K technical specifications.
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RES10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
