Sign in to ask questions about the Ohmite RES10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES10RE technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Current Rating | 1.12A |
| Diameter | 0.875inch |
| Lead Free | Lead Free |
| Length | 17.46mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RES10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
