Sign in to ask questions about the Ohmite RES125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES125 technical specifications.
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Length | 33.34mm |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 125R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 17g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ohmite RES125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
