
This wirewound variable resistor has a resistance of 2.5kR with a tolerance of 10% and a voltage rating of 305V. It can handle a maximum power dissipation of 12.5W and has a current rating of 70mA. The resistor is mounted on a panel and has a diameter of 0.875inch and an actuator diameter of 0.125inch. The lead-free component is packaged in bulk and is compliant with RoHS regulations.
Ohmite RES2K5E technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Current Rating | 70mA |
| Diameter | 0.875inch |
| Lead Free | Lead Free |
| Length | 17.46mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RES2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
