
The RES350 is a 22.2mm wirewound variable resistor with a resistance of 350 ohms and a tolerance of 10%. It has a maximum power dissipation of 12.5 watts and is mounted on a panel. The resistor is not RoHS compliant and contains lead. It is available in a bulk packaging option.
Sign in to ask questions about the Ohmite RES350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES350 technical specifications.
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 350R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RES350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.