
Ohmite's RES35RE is a wirewound variable resistor with a resistance of 35 ohms and a tolerance of 10%. It has a maximum power dissipation of 12.5 watts and is designed for panel mount applications. The resistor is available in bulk packaging and is RoHS compliant. It has a linear taper and a single gang with one turn. The RES35RE is suitable for use in a variety of applications where a variable resistor is required.
Sign in to ask questions about the Ohmite RES35RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES35RE technical specifications.
| Current Rating | 600mA |
| Length | 17.46mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 35R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RES35RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.