
The RES75RE is a wirewound variable resistor with a resistance of 75 ohms and a tolerance of 10%. It has a maximum power dissipation of 12.5 watts and a current rating of 400 milliamperes. The resistor is lead free and RoHS compliant, and it is packaged in bulk. It has a diameter of 0.875 inch and a length of 17.46 millimeters, and it weighs 17 grams.
Sign in to ask questions about the Ohmite RES75RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RES75RE technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Current Rating | 400mA |
| Diameter | 0.875inch |
| Lead Free | Lead Free |
| Length | 17.46mm |
| Max Power Dissipation | 12.5W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | E |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RES75RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
