Sign in to ask questions about the Ohmite RHS10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RHS10K technical specifications.
| Diameter | 39.6mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 86.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RHS10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
