RHEOSTAT, WIREWOUND, 15KOHM, 25W; Track Resistance:15kohm; Power Rating:25W; Adjustment Type:Screwdriver Slot; Potentiometer Mounting:Panel; No. of Turns:1; Resistance:15kohm; Resistance Max:15kohm; Resistance Tolerance:± 10% ;RoHS Compliant: No
Ohmite RHS15K technical specifications.
| Diameter | 39.6mm |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.