
The RHS15KE is a wirewound variable resistor with a resistance of 15kR and a tolerance of 10%. It has a maximum power dissipation of 25W and a voltage rating of 500V. The resistor is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and has a linear taper characteristic.
Ohmite RHS15KE technical specifications.
| Current Rating | 40mA |
| Diameter | 1.56inch |
| Length | 34.93mm |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
