Sign in to ask questions about the Ohmite RHS1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RHS1R0 technical specifications.
| Diameter | 39.6mm |
| Lead Free | Contains Lead |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 86.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RHS1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
