
The RHS20KE is a 20kR wirewound variable resistor from Ohmite, rated for 500V with a 10% tolerance. It features a linear taper and a maximum power dissipation of 25W. This resistor is designed for panel mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite RHS20KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RHS20KE technical specifications.
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RHS20KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
