The Ohmite RHS8R0 is a wirewound variable resistor with a resistance of 8 ohms and a current rating of 1.77A. It has a maximum power dissipation of 25W and a tolerance of 10%. The resistor is mounted on a panel and is available in bulk packaging. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ohmite RHS8R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RHS8R0 technical specifications.
| Current Rating | 1.77A |
| Diameter | 39.6mm |
| Lead Free | Contains Lead |
| Length | 34.93mm |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 86.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RHS8R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.