
The RJS12R from Ohmite is a wirewound variable resistor with a resistance of 12 ohms and a tolerance of 10%. It features a linear taper and is designed for panel mount applications. The resistor has a maximum power dissipation of 50 watts and is available in bulk packaging. However, it is not RoHS compliant.
Sign in to ask questions about the Ohmite RJS12R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RJS12R technical specifications.
| Diameter | 58.7mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RJS12R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.