
This wirewound variable resistor has a voltage rating of 750V and a current rating of 2.04A. It has a maximum power dissipation of 50W and a resistance of 12 ohms with a tolerance of 10%. The resistor is mounted on a panel and has a linear taper. It is RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the Ohmite RJS12RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RJS12RE technical specifications.
| Current Rating | 2.04A |
| Diameter | 58.67mm |
| Height | 34.93mm |
| Length | 34.93mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RJS12RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.