
The RJS16RE is a wirewound variable resistor with a voltage rating of 750V and a current rating of 1.76A. It has a linear taper and a tolerance of 10%. The resistor is panel mount and is packaged in bulk. The RJS16RE is compliant with RoHS regulations.
Sign in to ask questions about the Ohmite RJS16RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RJS16RE technical specifications.
| Current Rating | 1.76A |
| Diameter | 2.31inch |
| Length | 34.93mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RJS16RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.