
The RJS22R is a wirewound variable resistor with a resistance of 22 ohms and a tolerance of 10%. It has a maximum power dissipation of 50 watts and is designed for panel mount applications. The resistor is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Ohmite RJS22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RJS22R technical specifications.
| Diameter | 58.7mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 22R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RJS22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.