
The RJS35RE is a wirewound variable resistor with a voltage rating of 750V and a current rating of 1.19A. It has a maximum power dissipation of 50W and a linear taper. The resistor is lead free and RoHS compliant, packaged in bulk. It is suitable for panel mount applications and has a weight of 145g.
Sign in to ask questions about the Ohmite RJS35RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite RJS35RE technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Current Rating | 1.19A |
| Diameter | 2.31inch |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Power Dissipation | 50W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 35R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | J |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 750V |
| Weight | 145g |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RJS35RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.