
The RKS100E is a 1kV wirewound variable resistor with a resistance of 100R and a tolerance of 10%. It has a current rating of 1A and a maximum power dissipation of 100W. The resistor is mounted on a panel and has a linear taper. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RKS100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
