Ohmite RKS10KE technical specifications.
| Current Rating | 100mA |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RKS10KE to view detailed technical specifications.
No datasheet is available for this part.