Ohmite RKS10RE technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Current Rating | 3.16A |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Turns | 300 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite RKS10RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.