The RKS16R is a wirewound variable resistor with a maximum power dissipation of 100W and a resistance of 16 ohms. It has a linear taper and a resistance tolerance of 10%. The resistor is mounted on a panel and is available in bulk packaging. The RKS16R is not RoHS compliant, but its reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS16R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 16R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RKS16R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.