
The RKS1K5E is a 1.5kR wirewound variable resistor from Ohmite, featuring a linear taper and 10% tolerance. It is designed for panel mounting and is available in bulk packaging. The resistor is RoHS compliant and has a maximum power dissipation of 100W. It is suitable for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Ohmite RKS1K5E technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |