
The RKS1R0E is a 1kV wirewound variable resistor with a linear taper and 1 turn. It has a current rating of 10A and a maximum power dissipation of 100W. The resistor is mounted on a panel and is packaged in bulk. It is compliant with RoHS regulations and has a tolerance of 10%. The resistor is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Diameter | 48.51mm |
| Height | 44.45mm |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |