The Ohmite K Series Linear Wirewound Variable Resistor is a panel mount device with a current rating of 200mA and a maximum power dissipation of 100W. It has a resistance of 2.5kR with a tolerance of 10% and is available in bulk packaging. This RoHS compliant resistor is designed for use in a variety of applications and has a linear taper characteristic.
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Diameter | 3.125inch |
| Length | 44.45mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | K |
| Taper | Linear |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Compliant |