Ohmite RKS2R0 technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 22.23mm |
| Diameter | 79.4mm |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RKS2R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.