The RKS300 is a wirewound variable resistor from Ohmite with a resistance of 300 ohms and a tolerance of 10%. It has a maximum power dissipation of 100 watts and is designed for panel mount applications. The resistor is available in bulk packaging and is not RoHS compliant. It has a linear taper and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite RKS300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 79.4mm |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 300R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | K |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite RKS300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
